CEZ6V2,L3F | |
---|---|
DigiKey Part Number | 264-CEZ6V2L3FTR-ND - Tape & Reel (TR) 264-CEZ6V2L3FCT-ND - Cut Tape (CT) 264-CEZ6V2L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ6V2,L3F |
Description | TVS DIODE 6.2VWM 10VC ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.56008 | ¥280.04 |
1,000 | ¥0.49431 | ¥494.31 |
2,000 | ¥0.43878 | ¥877.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.35241 | ¥2,819.28 |
16,000 | ¥0.31912 | ¥5,105.92 |
24,000 | ¥0.30213 | ¥7,251.12 |
40,000 | ¥0.28302 | ¥11,320.80 |
56,000 | ¥0.27169 | ¥15,214.64 |
80,000 | ¥0.26068 | ¥20,854.40 |
200,000 | ¥0.23648 | ¥47,296.00 |