TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.5V (Max)14V (Max)
Voltage - Breakdown (Min)
4.5V5.8V6V-
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)14V40V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6A (8/20µs)-
Power - Peak Pulse
40W50W90W-
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.9pF @ 1MHz32pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1005 Metric)0402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
2-X1SON (1x.60)0402SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
162,106
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
38,422
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
27,618
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.67164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
6.8V (Typ)
6A (8/20µs)
40W
No
General Purpose
0.9pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
169,414
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.