TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,036 In Stock | 1 : ¥2.96000 Cut Tape (CT) 750 : ¥1.25901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
22,580 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
36,227 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6V | 12V | 7A (8/20µs) | 100W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) |