SF-2410FP800W-2

DigiKey Part Number
SF-2410FP800W-2TR-ND - Tape & Reel (TR)
SF-2410FP800W-2CT-ND - Cut Tape (CT)
SF-2410FP800W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP800W-2
Description
FUSE BRD MT 8A 125VAC/125DC 2410
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410FP800W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
20.3
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0086 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.56000¥9.56
5¥9.24200¥46.21
10¥8.64300¥86.43
50¥7.15060¥357.53
100¥5.95830¥595.83
250¥5.80920¥1,452.30
500¥4.91554¥2,457.77
1,000¥4.31972¥4,319.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.09635¥8,192.70
4,000¥4.02185¥16,087.40
6,000¥3.87289¥23,237.34
10,000¥3.72393¥37,239.30
Manufacturers Standard Package