TESDH5V0U04P2Q1 RNG

DigiKey Part Number
1801-TESDH5V0U04P2Q1TR-ND - Tape & Reel (TR)
1801-TESDH5V0U04P2Q1CT-ND - Cut Tape (CT)
1801-TESDH5V0U04P2Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TESDH5V0U04P2Q1 RNG
Description
DFN1006-3L, 5V, 60W, 0.65PF, ESD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.87200¥18.72
100¥0.94490¥94.49
500¥0.77106¥385.53
1,000¥0.57214¥572.14
2,000¥0.48134¥962.68
5,000¥0.46021¥2,301.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.39801¥3,980.10
30,000¥0.39055¥11,716.50
50,000¥0.32338¥16,169.00
250,000¥0.31841¥79,602.50
Manufacturers Standard Package