TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
16V22V
Voltage - Breakdown (Min)
17.8V24.4V
Voltage - Clamping (Max) @ Ipp
26V35.5V
Current - Peak Pulse (10/1000µs)
6.34A8.65A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
POWERDI123
DFLT22A-7
TVS DIODE 22VWM 35.5VC PWRDI 123
Diodes Incorporated
7,714
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.80046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
24.4V
35.5V
6.34A
225W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
POWERDI®123
PowerDI™ 123
POWERDI123
DFLT16A-7
TVS DIODE 16VWM 26VC POWERDI 123
Diodes Incorporated
8,540
In Stock
42,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
8.65A
225W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
POWERDI®123
PowerDI™ 123
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.