MLVC12V038C310 | |
---|---|
DigiKey Part Number | 283-MLVC12V038C310TR-ND - Tape & Reel (TR) 283-MLVC12V038C310CT-ND - Cut Tape (CT) 283-MLVC12V038C310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V038C310 |
Description | VARISTOR 51V 120A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 27 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 45.9 V | |
Varistor Voltage (Typ) | 51 V | |
Varistor Voltage (Max) | 56.1 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.96040 | ¥99.01 |
100 | ¥3.16730 | ¥316.73 |
250 | ¥2.94140 | ¥735.35 |
500 | ¥2.48888 | ¥1,244.44 |
1,000 | ¥1.92323 | ¥1,923.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33409 | ¥4,002.27 |