VC13MA0160KBA | |
---|---|
DigiKey Part Number | 478-4760-2-ND - Tape & Reel (TR) 478-4760-1-ND - Cut Tape (CT) 478-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC13MA0160KBA |
Description | VARISTOR 24.5V 400A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.11480 | ¥152.87 |
100 | ¥4.98910 | ¥498.91 |
250 | ¥4.63428 | ¥1,158.57 |
500 | ¥3.94400 | ¥1,972.00 |
1,000 | ¥3.15511 | ¥3,155.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.85935 | ¥5,718.70 |
6,000 | ¥2.66215 | ¥15,972.90 |
10,000 | ¥2.56355 | ¥25,635.50 |