ERZ-V14D471CS | |
---|---|
DigiKey Part Number | 10-ERZ-V14D471CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D471CS |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥3.98320 | ¥99.58 |
100 | ¥3.24930 | ¥324.93 |
250 | ¥3.01848 | ¥754.62 |
500 | ¥2.56892 | ¥1,284.46 |
1,000 | ¥2.05509 | ¥2,055.09 |
3,000 | ¥1.86244 | ¥5,587.32 |
5,000 | ¥1.73398 | ¥8,669.90 |