TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,265 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.75468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 3.3V (Max) | 5.5V | 7V (Typ) | 3A (8/20µs) | 20W | No | General Purpose | 0.45pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) | ||
3,556 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.79232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5V (Max) | 6V | 10.9V (Typ) | 3A (8/20µs) | - | Yes | HDMI, USB | 0.3pF @ 3GHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | 9-UDFN | 9-µDFN (3.8x1) |