V320LA20CP | |
---|---|
DigiKey Part Number | F5399-ND |
Manufacturer | |
Manufacturer Product Number | V320LA20CP |
Description | VARISTOR 510V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 6.5 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.32160 | ¥158.04 |
100 | ¥5.19270 | ¥519.27 |
250 | ¥4.85396 | ¥1,213.49 |
600 | ¥4.28962 | ¥2,573.77 |
1,200 | ¥3.38654 | ¥4,063.85 |
3,000 | ¥3.16080 | ¥9,482.40 |
5,400 | ¥3.10125 | ¥16,746.75 |