ERZ-V20D270 | |
---|---|
DigiKey Part Number | P7316-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D270 |
Description | VARISTOR 27V 3KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 3 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 24500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.50900 | ¥105.09 |
25 | ¥9.97000 | ¥249.25 |
100 | ¥8.19010 | ¥819.01 |
250 | ¥7.65580 | ¥1,913.95 |
500 | ¥6.76570 | ¥3,382.85 |
1,000 | ¥5.34130 | ¥5,341.30 |
3,000 | ¥4.98521 | ¥14,955.63 |
5,000 | ¥4.73594 | ¥23,679.70 |