SACB50

DigiKey Part Number
SACB50TR-ND - Tape & Reel (TR)
SACB50CT-ND - Cut Tape (CT)
SACB50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SACB50
Description
TVS DIODE 50VWM 88VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
88V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SACB50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50V
Voltage - Breakdown (Min)
55.5V
Voltage - Clamping (Max) @ Ipp
88V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.20300¥42.03
100¥2.90870¥290.87
500¥2.43076¥1,215.38
1,000¥2.06871¥2,068.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84244¥5,527.32
6,000¥1.74547¥10,472.82
9,000¥1.61618¥14,545.62
30,000¥1.59032¥47,709.60
Manufacturers Standard Package