SACB5.0 | |
---|---|
DigiKey Part Number | SACB5.0TR-ND - Tape & Reel (TR) SACB5.0CT-ND - Cut Tape (CT) SACB5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB5.0 |
Description | TVS DIODE 5VWM 10VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 44A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.90870 | ¥290.87 |
500 | ¥2.43076 | ¥1,215.38 |
1,000 | ¥2.06871 | ¥2,068.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84244 | ¥5,527.32 |
6,000 | ¥1.74547 | ¥10,472.82 |
9,000 | ¥1.61618 | ¥14,545.62 |
30,000 | ¥1.59032 | ¥47,709.60 |