TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SMBJSP2555, SPA®SP4020, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
2.5V3.3V (Max)15V58V
Voltage - Breakdown (Min)
3.5V5.8V16.7V64.4V-
Voltage - Clamping (Max) @ Ipp
19V21.8V (Typ)24.4V26V93.6V
Current - Peak Pulse (10/1000µs)
4.3A18A (8/20µs)24A30A (8/20µs)45A (8/20µs)
Power - Peak Pulse
400W500W600W750W1000W (1kW)
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz101pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
10-UDFN Exposed PadDO-214AA, SMBDO-214AC, SMASC-76, SOD-323
Supplier Device Package
10-UDFN (3x2)SMASMBSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ15CA-13-F
TVS DIODE 15VWM 24.4VC SMB
Diodes Incorporated
221,113
In Stock
1,428,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-90
PESD3V3L1BA,115
TVS DIODE 3.3VWM 26VC SOD323
Nexperia USA Inc.
44,239
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.68732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.8V
26V
18A (8/20µs)
500W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
SP4020-01FTG-C
TVS DIODE 3.3VWM 21.8VC SOD323
Littelfuse Inc.
42,031
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.92955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
-
1
3.3V (Max)
3.5V
21.8V (Typ)
30A (8/20µs)
750W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SP2555NUTG
SP2555NUTG
TVS DIODE 2.5VWM 19VC 10UDFN
Littelfuse Inc.
13,494
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.16087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
2.5V
-
19V
45A (8/20µs)
1000W (1kW)
Yes
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UDFN Exposed Pad
10-UDFN (3x2)
DO-214AC
SMAJ58CA-13-F
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
20,099
In Stock
1,180,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.