VJ15PA0160KBA | |
---|---|
DigiKey Part Number | 478-13175-2-ND - Tape & Reel (TR) 478-13175-1-ND - Cut Tape (CT) 478-13175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ15PA0160KBA |
Description | VARISTOR 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 1.5 kA | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.93900 | ¥129.39 |
25 | ¥12.20960 | ¥305.24 |
100 | ¥10.40180 | ¥1,040.18 |
250 | ¥9.76672 | ¥2,441.68 |
500 | ¥8.54592 | ¥4,272.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥7.08092 | ¥8,851.15 |
2,500 | ¥6.59257 | ¥16,481.42 |
6,250 | ¥6.34841 | ¥39,677.56 |
12,500 | ¥6.10425 | ¥76,303.12 |