Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,065 In Stock | 1 : ¥2.41000 Cut Tape (CT) 5,000 : ¥1.04954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | - | cUL, UL | -40°C ~ 125°C | - | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |||
10,813 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.85862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 75 mA | 32 V | Fast Blow | 0402 (1005 Metric) | - | 4.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |||
12,397 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.43616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 28 mA | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 6.0E-7 | cUL, UL | -55°C ~ 125°C | Green | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
122,890 In Stock | 1 : ¥8.22000 Cut Tape (CT) 3,000 : ¥3.48005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 mA | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 2.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
4,104 In Stock | 1 : ¥8.49000 Cut Tape (CT) 5,000 : ¥3.44691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | 32 V | Fast Blow | 0402 (1005 Metric) | - | 2.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |||
18,286 In Stock | 1 : ¥8.58000 Cut Tape (CT) 3,000 : ¥3.60435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 mA | 32 V | Fast Blow | 0603 (1608 Metric) | - | 7.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
18,268 In Stock | 1 : ¥8.58000 Cut Tape (CT) 3,000 : ¥3.60435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 125 mA | 32 V | Fast Blow | 0603 (1608 Metric) | - | 1.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
26,931 In Stock | 1 : ¥9.12000 Cut Tape (CT) 3,000 : ¥3.85290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 150 mA | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 2.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) |