SMA6T18AY | |
---|---|
DigiKey Part Number | 497-11827-2-ND - Tape & Reel (TR) 497-11827-1-ND - Cut Tape (CT) 497-11827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T18AY |
Description | TVS DIODE 15.3VWM 32.3VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.3V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T18AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 32.3V | |
Current - Peak Pulse (10/1000µs) | 123A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥3.52040 | ¥352.04 |
500 | ¥2.94158 | ¥1,470.79 |
1,000 | ¥2.50350 | ¥2,503.50 |
2,000 | ¥2.22966 | ¥4,459.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.11232 | ¥10,561.60 |
10,000 | ¥1.95586 | ¥19,558.60 |
25,000 | ¥1.93649 | ¥48,412.25 |