TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,016 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Max) | 6V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 130pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
19,228 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.14230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 24V | 25V | 51V | 10A (8/20µs) | 300W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,986 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5.49V | - | - | - | No | General Purpose | 8pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SC-90, SOD-323F | UMD2 |