MF-R010-2 | |
---|---|
DigiKey Part Number | 118-MF-R010-2TR-ND - Tape & Reel (TR) 118-MF-R010-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R010-2 |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R010-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.82400 | ¥14.12 |
10 | ¥2.74200 | ¥27.42 |
50 | ¥2.30700 | ¥115.35 |
100 | ¥1.91530 | ¥191.53 |
250 | ¥1.74112 | ¥435.28 |
500 | ¥1.48006 | ¥740.03 |
1,000 | ¥1.30602 | ¥1,306.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19715 | ¥3,591.45 |
6,000 | ¥1.17537 | ¥7,052.22 |
15,000 | ¥1.13185 | ¥16,977.75 |