PESD1CANVL

DigiKey Part Number
1727-PESD1CANVLTR-ND - Tape & Reel (TR)
1727-PESD1CANVLCT-ND - Cut Tape (CT)
1727-PESD1CANVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1CANVL
Description
TVS DIODE 24VWM 70VC TO236AB
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD1CANVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.73400¥27.34
100¥1.64200¥164.20
500¥1.52062¥760.31
1,000¥1.03402¥1,034.02
2,000¥0.95193¥1,903.86
5,000¥0.91237¥4,561.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.63101¥6,310.10
30,000¥0.62288¥18,686.40
50,000¥0.52924¥26,462.00
100,000¥0.52110¥52,110.00
Manufacturers Standard Package