TPD1E0B04DPLR

DigiKey Part Number
296-50584-2-ND - Tape & Reel (TR)
296-50584-1-ND - Cut Tape (CT)
296-50584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E0B04DPLR
Description
TVS DIODE 3.6VWM 10.1VC 2X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10.1V Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E0B04DPLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.7V (Typ)
Voltage - Clamping (Max) @ Ipp
10.1V
Current - Peak Pulse (10/1000µs)
1.7A (8/20µA)
Power - Peak Pulse
15W
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.75800¥27.58
100¥1.39160¥139.16
500¥1.23344¥616.72
1,000¥0.95989¥959.89
2,000¥0.85908¥1,718.16
5,000¥0.83988¥4,199.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.74390¥11,158.50
30,000¥0.73430¥22,029.00
75,000¥0.62392¥46,794.00
105,000¥0.59992¥62,991.60
Manufacturers Standard Package

Other Suppliers on DigiKey

390,015In Stock
Ships from Rochester Electronics, LLC