PGB1010603MR

DigiKey Part Number
F2594TR-ND - Tape & Reel (TR)
F2594CT-ND - Cut Tape (CT)
F2594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGB1010603MR
Description
TVS DIODE 24VWM 150VC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PGB1010603MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.54000¥45.40
100¥3.14100¥314.10
500¥2.62426¥1,312.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.23340¥2,233.40
2,000¥1.98917¥3,978.34
5,000¥1.88446¥9,422.30
10,000¥1.74487¥17,448.70
25,000¥1.71695¥42,923.75
Manufacturers Standard Package