0ACG-5000-TE

DigiKey Part Number
507-0ACG-5000-TETR-ND - Tape & Reel (TR)
507-0ACG-5000-TECT-ND - Cut Tape (CT)
507-0ACG-5000-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACG-5000-TE
Description
FUSE BRD MT 5A 350VAC 450VDC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 A 350 V AC 450 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
450 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 1.5kA DC
Melting I²t
11.5
Approval Agency
AEC-Q200, cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm)
DC Cold Resistance
0.0175 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
5¥30.92600¥154.63
10¥29.86300¥298.63
50¥23.46140¥1,173.07
100¥19.19600¥1,919.60
250¥18.66288¥4,665.72
500¥15.99658¥7,998.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.93024¥14,930.24
2,000¥13.86376¥27,727.52
3,000¥13.33054¥39,991.62
Manufacturers Standard Package