TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Semtech Corporation
Series
-SMAJuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V
Voltage - Breakdown (Min)
3.5V4.5V6.4V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)9.2V9.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)15A (8/20µs)43.5A
Power - Peak Pulse
100W400W-
Applications
-General Purpose
Capacitance @ Frequency
35pF @ 1MHz50pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-882
Supplier Device Package
DFN1006-2DO-214AC (SMA)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
121,576
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323 Pkg
UCLAMP3301D.TCT
TVS DIODE 3.3VWM 9.5VC SOD323
Semtech Corporation
112,530
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
9.5V
10A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-882
PESD3V3S1BLYL
TVS DIODE 3.3VWM 6.5VC DFN1006-2
Nexperia USA Inc.
4,078
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.19470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.5V
6.5V (Typ)
15A (8/20µs)
-
No
-
35pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.