SMAJE10CAH

DigiKey Part Number
283-SMAJE10CAHTR-ND - Tape & Reel (TR)
283-SMAJE10CAHCT-ND - Cut Tape (CT)
283-SMAJE10CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJE10CAH
Description
TVS DIODE 10VWM BI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.67500¥16.75
100¥0.84560¥84.56
500¥0.74906¥374.53
1,000¥0.58290¥582.90
2,000¥0.52169¥1,043.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.48747¥2,437.35
Manufacturers Standard Package