2016L100/33DR | |
---|---|
DigiKey Part Number | F4071TR-ND - Tape & Reel (TR) F4071CT-ND - Cut Tape (CT) F4071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L100/33DR |
Description | PTC RESET FUSE 33V 1.1A 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
5 | ¥6.17400 | ¥30.87 |
10 | ¥5.98500 | ¥59.85 |
50 | ¥5.03240 | ¥251.62 |
100 | ¥4.17700 | ¥417.70 |
250 | ¥3.79740 | ¥949.35 |
500 | ¥3.22798 | ¥1,613.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.48064 | ¥3,720.96 |
3,000 | ¥2.35233 | ¥7,056.99 |
7,500 | ¥2.34998 | ¥17,624.85 |