NUP4302MR6T1G | |
---|---|
DigiKey Part Number | NUP4302MR6T1GOSTR-ND - Tape & Reel (TR) NUP4302MR6T1GOSCT-ND - Cut Tape (CT) NUP4302MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4302MR6T1G |
Description | TVS DIODE 25VWM 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NUP4302MR6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.96400 | ¥79.64 |
100 | ¥6.19180 | ¥619.18 |
500 | ¥5.24852 | ¥2,624.26 |
1,000 | ¥4.27550 | ¥4,275.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02483 | ¥12,074.49 |
6,000 | ¥3.83319 | ¥22,999.14 |
9,000 | ¥3.65626 | ¥32,906.34 |