TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
4.5V6V
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)6A (8/20µs)
Power - Peak Pulse
40W-
Power Line Protection
NoYes
Capacitance @ Frequency
0.5pF @ 1MHz0.9pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1006 Metric)SOD-923
Supplier Device Package
2-X1SON (1x.60)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0F1U2S9-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
271,663
In Stock
1,290,000
Factory
1 : ¥2.38000
Cut Tape (CT)
10,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
Yes
General Purpose
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
20,878
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.67164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.6V (Max)
4.5V
6.8V (Typ)
6A (8/20µs)
40W
No
General Purpose
0.9pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.