TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)30V36V (Max)
Voltage - Breakdown (Min)
6.2V33.3V37V
Voltage - Clamping (Max) @ Ipp
16V45V (Typ)48.4V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)70A (8/20µs)103A
Power - Peak Pulse
1000W (1kW)5000W (5kW)-
Applications
-General Purpose
Capacitance @ Frequency
5.2pF @ 1MHz950pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOD-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
15,326
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,500 : ¥2.94279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
103A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOD-323
D5V0S1U2WS-7
TVS DIODE 5.5VWM 16VC SOD323
Diodes Incorporated
10,911
In Stock
36,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
16V
70A (8/20µs)
1000W (1kW)
No
-
950pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TO-236AB
PESD2CANFD36VT-QR
TVS DIODE 36VWM 45VC TO236AB
Nexperia USA Inc.
3,000
In Stock
3,000 : ¥0.50676
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
2
36V (Max)
37V
45V (Typ)
2A (8/20µs)
-
No
-
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.