SMBJ60CD-M3/H | |
---|---|
DigiKey Part Number | SMBJ60CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ60CD-M3/HGICT-ND - Cut Tape (CT) SMBJ60CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CD-M3/H |
Description | TVS DIODE 60VWM 95.5VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 95.5V Clamp 6.28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 67.7V | |
Voltage - Clamping (Max) @ Ipp | 95.5V | |
Current - Peak Pulse (10/1000µs) | 6.28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45560 | ¥145.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.34739 | ¥1,010.54 |
1,500 | ¥0.91627 | ¥1,374.40 |
2,250 | ¥0.84349 | ¥1,897.85 |
5,250 | ¥0.80846 | ¥4,244.41 |
18,750 | ¥0.72762 | ¥13,642.88 |
37,500 | ¥0.71683 | ¥26,881.12 |
75,000 | ¥0.67372 | ¥50,529.00 |