TVS Diodes

Results: 4
Manufacturer
Microchip TechnologyonsemiSemtech Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
4V (Max)5V5V (Max)12V (Max)
Voltage - Breakdown (Min)
5.1V5.3V7.6V13.3V
Voltage - Clamping (Max) @ Ipp
7V (Typ)8V10V26.6V
Current - Peak Pulse (10/1000µs)
9.75A (8/20µs)16A20A (8/20µs)44A
Power - Peak Pulse
72W500W-
Applications
-General PurposeHDMI, USB
Capacitance @ Frequency
0.36pF @ 1MHz0.4pF @ 1MHz8pF @ 1MHz30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Grade
AutomotiveMilitary
Qualification
AEC-Q101MIL-PRF-19500
Package / Case
0201 (0603 Metric)DO-214AA, SMBSOD-923TO-253-4, TO-253AA
Supplier Device Package
2-DFN (0.6x0.3)DO-214AA (SMBJ)SOD-923SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
SZESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
187,723
In Stock
1 : ¥3.86000
Cut Tape (CT)
8,000 : ¥0.66423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
-
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SOT143
LCDA12C-1.TCT
TVS DIODE 12VWM 26.6VC SOT143-4
Semtech Corporation
26,931
In Stock
1 : ¥19.29000
Cut Tape (CT)
3,000 : ¥8.71230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.3V
26.6V
20A (8/20µs)
500W
No
General Purpose
8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
2 DFN
ESDL2031MX4T5G
ENCAPSULATED DSN
onsemi
69,022
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.40315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4V (Max)
5.1V
8V
9.75A (8/20µs)
72W
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
DO-214AA SMB
MSMBJSAC5.0
TVS DIODE 5VWM 10VC SMBJ
Microchip Technology
0
In Stock
Check Lead Time
400 : ¥22.16648
Bulk
-
Bulk
Active
Zener
1
-
5V
7.6V
10V
44A
500W
No
General Purpose
30pF @ 1MHz
-65°C ~ 150°C (TJ)
Military
MIL-PRF-19500
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.