PTS181224V150 | |
---|---|
DigiKey Part Number | 283-PTS181224V150TR-ND - Tape & Reel (TR) 283-PTS181224V150CT-ND - Cut Tape (CT) 283-PTS181224V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181224V150 |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTS181224V150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 20 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
5 | ¥1.56000 | ¥7.80 |
10 | ¥1.49400 | ¥14.94 |
50 | ¥1.33320 | ¥66.66 |
100 | ¥1.24050 | ¥124.05 |
250 | ¥1.10276 | ¥275.69 |
500 | ¥0.91900 | ¥459.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87303 | ¥873.03 |
2,000 | ¥0.78112 | ¥1,562.24 |
3,000 | ¥0.73519 | ¥2,205.57 |
5,000 | ¥0.68923 | ¥3,446.15 |
10,000 | ¥0.64328 | ¥6,432.80 |