SP1103C-01UTG

DigiKey Part Number
F10154TR-ND - Tape & Reel (TR)
F10154CT-ND - Cut Tape (CT)
F10154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1103C-01UTG
Description
TVS DIODE 3.3VWM 9VC 2DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Power - Peak Pulse
720W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
130pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.76000¥37.60
100¥2.61240¥261.24
500¥2.03998¥1,019.99
1,000¥1.65805¥1,658.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48220¥4,446.60
6,000¥1.40683¥8,440.98
9,000¥1.30634¥11,757.06
30,000¥1.27620¥38,286.00
Manufacturers Standard Package