PTC Resettable Fuses

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
Multifuse®, MF-RX/72PolySwitch®, SMD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
30V72V
Current - Hold (Ih) (Max)
750 mA1.85 A
Current - Trip (It)
1.5 A3.7 A
Time to Trip
300 ms12.6 s
Resistance - Initial (Ri) (Min)
80 mOhms350 mOhms
Resistance - Post Trip (R1) (Max)
190 mOhms1 Ohms
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMDRadial, Disc
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)0.701" L x 0.122" W (17.80mm x 3.10mm)
Height - Seated (Max)
0.902" (22.90mm)-
Thickness (Max)
0.125" (3.18mm)-
Lead Spacing
0.201" (5.10mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
SMD Series
SMD075F-2
PTC RESET FUSE 30V 750MA 2SMD
Littelfuse Inc.
76,900
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,000 : ¥1.53019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
750 mA
1.5 A
40 A
300 ms
350 mOhms
1 Ohms
-40°C ~ 85°C
-
Surface Mount
2-SMD
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.125" (3.18mm)
-
MF-RX185/72-0
MF-RX185/72-0
PTC RESET FUSE 72V 1.85A RADIAL
Bourns Inc.
23,105
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Polymeric
72V
1.85 A
3.7 A
40 A
12.6 s
80 mOhms
190 mOhms
-40°C ~ 85°C
-
Through Hole
Radial, Disc
0.701" L x 0.122" W (17.80mm x 3.10mm)
0.902" (22.90mm)
-
0.201" (5.10mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.