D5V0F4U6S-7 | |
---|---|
DigiKey Part Number | 31-D5V0F4U6S-7TR-ND - Tape & Reel (TR) 31-D5V0F4U6S-7CT-ND - Cut Tape (CT) 31-D5V0F4U6S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U6S-7 |
Description | TVS DIODE 5.5VWM 12VC SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F4U6S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76590 | ¥176.59 |
500 | ¥1.63518 | ¥817.59 |
1,000 | ¥1.11198 | ¥1,111.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02364 | ¥3,070.92 |
6,000 | ¥0.98113 | ¥5,886.78 |
9,000 | ¥0.88301 | ¥7,947.09 |
30,000 | ¥0.86993 | ¥26,097.90 |
75,000 | ¥0.83429 | ¥62,571.75 |