YQD100N1000 | |
---|---|
DigiKey Part Number | 235-1259-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | YQD100N1000 |
Description | PTC RESET FUSE 265V 15MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Trip (It) | 30 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 1 kOhms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
5 | ¥17.27200 | ¥86.36 |
10 | ¥15.96700 | ¥159.67 |
50 | ¥13.29940 | ¥664.97 |
100 | ¥12.28880 | ¥1,228.88 |
250 | ¥11.06380 | ¥2,765.95 |
500 | ¥10.21444 | ¥5,107.22 |
1,000 | ¥9.42559 | ¥9,425.59 |
5,000 | ¥7.93797 | ¥39,689.85 |