AQ4020-01FTG-C

DigiKey Part Number
F10395TR-ND - Tape & Reel (TR)
F10395CT-ND - Cut Tape (CT)
F10395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ4020-01FTG-C
Description
TVS DIODE 3.3VWM 24.5VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
AQ4020-01FTG-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
24.5V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
735W
Power Line Protection
No
Applications
CAN, Ethernet, USB
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.71200¥47.12
100¥3.26500¥326.50
500¥2.72828¥1,364.14
1,000¥2.32198¥2,321.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06797¥6,203.91
6,000¥1.95913¥11,754.78
9,000¥1.81402¥16,326.18
30,000¥1.78500¥53,550.00
Manufacturers Standard Package