VP4032K122R300 | |
---|---|
DigiKey Part Number | 399-13811-2-ND - Tape & Reel (TR) 399-13811-1-ND - Cut Tape (CT) 399-13811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP4032K122R300 |
Description | VARISTOR 470V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VP4032K122R300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥7.20800 | ¥72.08 |
25 | ¥6.08200 | ¥152.05 |
100 | ¥4.80680 | ¥480.68 |
250 | ¥4.18304 | ¥1,045.76 |
500 | ¥3.80180 | ¥1,900.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.21594 | ¥3,215.94 |
2,000 | ¥2.91444 | ¥5,828.88 |
5,000 | ¥2.71344 | ¥13,567.20 |
10,000 | ¥2.61294 | ¥26,129.40 |
25,000 | ¥2.51245 | ¥62,811.25 |