Fuses

Results: 4
Series
0680L0685PC1T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
6 A10 A30 A
Voltage Rating - AC
50 V63 V
Voltage Rating - DC
50 V63 V75 V
Response Time
Fast BlowSlow Blow
Package / Case
2-SMD, Square End Block1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A100A AC, 500A DC150A250A
Melting I²t
6.025.0170.0255.0
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIT Series
0685T6000-01
FUSE BRD MNT 6A 63VAC 63VDC 1206
Bel Fuse Inc.
38,175
In Stock
1 : ¥2.86000
Cut Tape (CT)
5,000 : ¥1.22280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
6.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9300-01
FUSE BOARD MOUNT 30A 50VDC 1206
Bel Fuse Inc.
43,797
In Stock
1 : ¥8.67000
Cut Tape (CT)
5,000 : ¥3.52081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
-
50 V
Fast Blow
1206 (3216 Metric)
250A
255.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1Q Series
0685P9100-01
FUSE BOARD MOUNT 10A 50VDC 1206
Bel Fuse Inc.
87,191
In Stock
1 : ¥3.75000
Cut Tape (CT)
5,000 : ¥1.95526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
-
50 V
Fast Blow
1206 (3216 Metric)
150A
25.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
0680L-Series
0680L9100-05
FUSE BRD MNT 10A 50VAC 75VDC SMD
Bel Fuse Inc.
23,317
In Stock
1 : ¥5.72000
Cut Tape (CT)
5,000 : ¥2.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
50 V
75 V
Slow Blow
2-SMD, Square End Block
100A AC, 500A DC
170.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Showing
of 4

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.