SM6T6V8A | |
---|---|
DigiKey Part Number | 497-6501-2-ND - Tape & Reel (TR) 497-6501-1-ND - Cut Tape (CT) 497-6501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8A |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38750 | ¥138.75 |
500 | ¥1.22966 | ¥614.83 |
1,000 | ¥0.95685 | ¥956.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85641 | ¥2,141.03 |
5,000 | ¥0.83727 | ¥4,186.35 |
12,500 | ¥0.74159 | ¥9,269.88 |
25,000 | ¥0.73202 | ¥18,300.50 |
62,500 | ¥0.62198 | ¥38,873.75 |
125,000 | ¥0.59805 | ¥74,756.25 |