RCLAMP0504FATCT

DigiKey Part Number
RCLAMP0504FATCTTR-ND - Tape & Reel (TR)
RCLAMP0504FATCTCT-ND - Cut Tape (CT)
RCLAMP0504FATCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504FATCT
Description
TVS DIODE 5VWM 25VC SC70-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥7.61000¥76.10
100¥5.92010¥592.01
500¥5.01832¥2,509.16
1,000¥4.08791¥4,087.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.84826¥11,544.78
6,000¥3.66502¥21,990.12
9,000¥3.49586¥31,462.74
Manufacturers Standard Package