0456060.DRSDE

DigiKey Part Number
18-0456060.DRSDETR-ND - Tape & Reel (TR)
18-0456060.DRSDECT-ND - Cut Tape (CT)
18-0456060.DRSDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0456060.DRSDE
Description
FUSE BRD MT 60A 250VAC 80VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 A 250 V AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0456060.DRSDE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 600A DC
Melting I²t
4260.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.00085 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.10000¥58.10
5¥56.08000¥280.40
10¥54.07700¥540.77
50¥42.06020¥2,103.01
100¥35.05080¥3,505.08
250¥34.04896¥8,512.24
500¥29.04190¥14,520.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥27.51219¥41,268.29
Manufacturers Standard Package