TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,190 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.6V | 11.3V | 7.5A (8/20µs) | - | No | General Purpose | 15.5pF @ 1MHz | 125°C (TJ) | Surface Mount | SOD-882 | DFN1006-2 | ||
9,085 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.09703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.2V | 11.3V | 7.5A (8/20µs) | - | No | Telecom | 15.5pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | ||
7,483 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 120V | 133V | 193V | 26A | 5000W (5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |