PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
614 In Stock | 1 : ¥5.58000 Bag | Bag | Active | Polymeric | 16V | 3 A | 6 A | 100 A | 5 s | 33 mOhms | 79 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.543" (13.80mm) | - | 0.199" (5.05mm) | |||
267 In Stock | 1 : ¥4.84000 Bag | Bag | Active | Polymeric | 16V | 5.5 A | 10 A | 100 A | 6 s | 15 mOhms | 37 mOhms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | 0.744" (18.90mm) | - | 0.199" (5.05mm) |