D55V0M1B2WSQ-7 | |
---|---|
DigiKey Part Number | D55V0M1B2WSQ-7DITR-ND - Tape & Reel (TR) D55V0M1B2WSQ-7DICT-ND - Cut Tape (CT) D55V0M1B2WSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55V0M1B2WSQ-7 |
Description | TVS DIODE 55VWM 100VC SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | D55V0M1B2WSQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 55V (Max) | |
Voltage - Breakdown (Min) | 57V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.85382 | ¥426.91 |
1,000 | ¥0.66450 | ¥664.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59472 | ¥1,784.16 |
6,000 | ¥0.58495 | ¥3,509.70 |