MM70-314-310B1-2-R300

DigiKey Part Number
670-2914-2-ND - Tape & Reel (TR)
670-2914-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MM70-314-310B1-2-R300
Description
CONN MXM 3.0 FMALE 314POS 0.020
Customer Reference
Detailed Description
314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MM70-314-310B1-2-R300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
MXM 3.0
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.55000¥68.55
10¥61.97600¥619.76
25¥58.54560¥1,463.64
50¥57.11720¥2,855.86
100¥54.26190¥5,426.19
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥48.55033¥14,565.10
600¥45.69440¥27,416.64
900¥42.83849¥38,554.64
1,500¥39.12579¥58,688.69
Manufacturers Standard Package