Edgeboard Connectors

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
PCI Express Mini CardPCI Express™
Number of Positions/Bay/Row
8; 18-
Number of Positions
3652
Card Thickness
0.039" (1.00mm)0.062" (1.57mm)
Pitch
0.031" (0.80mm)0.039" (1.00mm)
Features
Board GuideBoard Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
30.0µin (0.76µm)Flash
Contact Type
-Cantilever
Operating Temperature
-55°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
2041119-1
2041119-1
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
3,958
In Stock
1 : ¥6.90000
Cut Tape (CT)
650 : ¥4.91414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
10061913-100PLF
10061913-100PLF
CONN PCI EXP FMALE 36POS 0.039
Amphenol ICC (FCI)
33,469
In Stock
1 : ¥16.58000
Cut Tape (CT)
200 : ¥13.23625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.