MDT420M02001 | |
---|---|
DigiKey Part Number | 609-MDT420M02001TR-ND - Tape & Reel (TR) 609-MDT420M02001CT-ND - Cut Tape (CT) 609-MDT420M02001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420M02001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M02001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.50800 | ¥155.08 |
25 | ¥14.84680 | ¥371.17 |
50 | ¥14.51660 | ¥725.83 |
100 | ¥13.85730 | ¥1,385.73 |
250 | ¥12.53768 | ¥3,134.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.21778 | ¥8,974.22 |
1,600 | ¥9.56812 | ¥15,308.99 |
2,400 | ¥9.23818 | ¥22,171.63 |
5,600 | ¥8.77627 | ¥49,147.11 |
8,000 | ¥8.57830 | ¥68,626.40 |