Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 4
Packaging
BulkTray
Product Status
Not For New DesignsObsolete
Capacitance
200 mF220 mF400 mF
ESR (Equivalent Series Resistance)
100Ohm100Ohm @ 1kHz
Lifetime @ Temp.
500 Hrs @ 70°C1000 Hrs @ 70°C
Termination
-SMD (SMT) Tabs
Mounting Type
Requires HolderSurface Mount
Package / Case
CoinCoin, Thin Terminals - Same Sides
Lead Spacing
0.079" (2.00mm)-
Height - Seated (Max)
0.083" (2.10mm)0.102" (2.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DC(K) Series; 604; 6.8x2.1
DC-2R5E404T-E
CAP 400MF -20% +80% 2.5V SMD
Elna America
0
In Stock
1,000 : ¥4.11820
Tray
Tray
Not For New Designs
400 mF
-20%, +80%
2.5 V
100Ohm
500 Hrs @ 70°C
SMD (SMT) Tabs
Surface Mount
Coin, Thin Terminals - Same Sides
0.079" (2.00mm)
0.268" Dia (6.80mm)
0.102" (2.60mm)
-25°C ~ 70°C
DSK Series
DC-2R5E224U-E
CAP 220MF -20% +80% 2.5V SMD
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
2.5 V
100Ohm @ 1kHz
1000 Hrs @ 70°C
SMD (SMT) Tabs
Surface Mount
Coin, Thin Terminals - Same Sides
-
0.268" Dia (6.80mm)
0.102" (2.60mm)
-25°C ~ 70°C
DC-2R5D204T614
DC-2R5D204T614
CAP 200MF -20% +80% 2.5V HOLDER
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
200 mF
-20%, +80%
2.5 V
100Ohm @ 1kHz
1000 Hrs @ 70°C
-
Requires Holder
Coin
-
0.268" Dia (6.80mm)
0.083" (2.10mm)
-25°C ~ 70°C
DC(K) Series; 604; 6.8x2.1
DC-2R5E204T614-E
CAP 200MF -20% +80% 2.5V SMD
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
200 mF
-20%, +80%
2.5 V
100Ohm @ 1kHz
1000 Hrs @ 70°C
SMD (SMT) Tabs
Surface Mount
Coin, Thin Terminals - Same Sides
-
0.268" Dia (6.80mm)
0.102" (2.60mm)
-25°C ~ 70°C
Showing
of 4

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.